The MRFI0603-R10JT is a 0.1uH inductor with a tolerance of 5% and a minimum quality factor of 35. It is a wirewound inductor with a ceramic core material and a maximum DC current rating of 0.4A. The inductor has a minimum self-resonant frequency of 1400MHz and a maximum DC resistance of 0.63 ohms. It is available in a 0603 case size with a product length of 1.8mm and a height and depth of 1.25mm. The inductor operates over a temperature range of -40 to 125 degrees Celsius.
Venkel MRFI0603-R10JT technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.63Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 1400MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.25mm |
| Product Depth | 1.25mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel MRFI0603-R10JT to view detailed technical specifications.
No datasheet is available for this part.