Venkel MRFI0805-3R3GB technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Inductance | 3.3uH |
| Tolerance | 2% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.21A |
| Max DC Resistance | 2.3Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 70MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel MRFI0805-3R3GB to view detailed technical specifications.
No datasheet is available for this part.