The MRFI0805-68NGT is a 0805 wirewound ceramic inductor with a nominal inductance of 0.068uH and a tolerance of 2%. It operates at a maximum DC current of 0.5A and has a maximum DC resistance of 0.27 ohms. The inductor has a minimum quality factor of 60 and a minimum self-resonant frequency of 1450MHz. It is designed for surface mount applications and has a case size of 0805. The operating temperature range is from -40 to 125 degrees Celsius.
Venkel MRFI0805-68NGT technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.068uH |
| Tolerance | 2% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.27Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1450MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.4mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel MRFI0805-68NGT to view detailed technical specifications.
No datasheet is available for this part.