The MRFI1008-1R0GT is a 1uH wirewound ceramic inductor with a tolerance of 2% and an inductance test frequency of 25M. It has a maximum DC current of 0.12A and a maximum DC resistance of 3.3 ohms. The inductor measures 2.8mm in length, 1.8mm in height, and 2.3mm in depth, and is suitable for surface mount applications. It operates over a temperature range of -40°C to 125°C.
Venkel MRFI1008-1R0GT technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 1uH |
| Tolerance | 2% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.12A |
| Max DC Resistance | 3.3Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 310MHz |
| Case Size | 1008 |
| Product Length | 2.8mm |
| Height | 1.8mm |
| Product Depth | 2.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel MRFI1008-1R0GT to view detailed technical specifications.
No datasheet is available for this part.