The MRFI1008-1R0JB is a 1uH wirewound RF chip inductor with a tolerance of 5%. It has a maximum DC current of 0.12A and a maximum DC resistance of 3.3 ohms. The inductor's minimum quality factor is 35 and its minimum self resonant frequency is 310MHz. It operates between -40°C and 125°C.
Venkel MRFI1008-1R0JB technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Inductance | 1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.12A |
| Max DC Resistance | 3.3Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 310MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel MRFI1008-1R0JB to view detailed technical specifications.
No datasheet is available for this part.