This 10uH inductor features a wirewound technology and a ferrite core material. It has a molded protection style and a maximum DC current rating of 155mA. The inductor's DC resistance is 3.5 ohms and it operates within a temperature range of -40 to 105 degrees Celsius. It is designed for surface mount applications.
Venkel NL252018-100JT technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.155A |
| Maximum Saturation Current | 0.155A |
| Max DC Resistance | 3.5Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 33MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1.9mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel NL252018-100JT to view detailed technical specifications.
No datasheet is available for this part.