This 22uH inductor features a wirewound design with a ferrite core and molded protection style. It has a maximum DC current rating of 0.125A and a maximum saturation current of 0.125A. The inductor's minimum quality factor is 25 and its minimum self resonant frequency is 22M. It measures 2.7mm in length, 1.9mm in height, and 2.2mm in depth, with a case size of 1008. The inductor operates between -40°C and 105°C.
Venkel NL252018-220JT technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.125A |
| Maximum Saturation Current | 0.125A |
| Max DC Resistance | 5.5Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 22MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1.9mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel NL252018-220JT to view detailed technical specifications.
No datasheet is available for this part.