This 56uH wirewound ferrite RF inductor features a 5% tolerance and a maximum DC current of 0.075A. The inductor has a minimum quality factor of 20 and a minimum self resonant frequency of 16MHz. It is designed for surface mount applications and has a case size of 1008. The operating temperature range is -40 to 105°C.
Venkel NL252018-560JT technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 56uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.075A |
| Maximum Saturation Current | 0.075A |
| Max DC Resistance | 12.1Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 16MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1.9mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel NL252018-560JT to view detailed technical specifications.
No datasheet is available for this part.