The Venkel NL252018-R22KT is a surface mount fixed inductor with a wirewound ferrite core and a molded protection style. It has an inductance of 0.22uH with a tolerance of 10%. The inductor is rated for a maximum DC current of 0.43A and a maximum saturation current of 0.43A. It has a minimum quality factor of 30 and a minimum self resonant frequency of 450MHz. The inductor is available in a 1008 case size with a product length of 2.7mm, height of 1.9mm, and product depth of 2.2mm. It operates over a temperature range of -40 to 105 degrees Celsius.
Venkel NL252018-R22KT technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.43A |
| Maximum Saturation Current | 0.43A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 450MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1.9mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel NL252018-R22KT to view detailed technical specifications.
No datasheet is available for this part.