The NL322522-150MT is a 15uH ferrite wirewound inductor with a tolerance of 20%. It has a maximum DC current rating of 0.13A and a maximum saturation current of 0.13A. The inductor has a maximum DC resistance of 2.8 ohms and a minimum quality factor of 30. It operates over a temperature range of -40 to 105 degrees Celsius.
Venkel NL322522-150MT technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.13A |
| Maximum Saturation Current | 0.13A |
| Max DC Resistance | 2.8Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 20MHz |
| Case Size | 1210 |
| Product Length | 3.6mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel NL322522-150MT to view detailed technical specifications.
No datasheet is available for this part.