This 330uH wirewound ferrite inductor from Venkel features a 20% tolerance and a maximum DC resistance of 34 ohms. It has a minimum quality factor of 20 and a minimum self resonant frequency of 5 MHz. The inductor is designed for surface mount applications and has a case size of 1210. It operates within a temperature range of -20°C to 100°C.
Venkel NL322522-331MT technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.04A |
| Maximum Saturation Current | 0.04A |
| Max DC Resistance | 34Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 5MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel NL322522-331MT to view detailed technical specifications.
No datasheet is available for this part.