This 39uH wirewound ferrite inductor features a molded protection style and a core material of ferrite. It has a tolerance of 10% and an inductance test frequency of 2.52M. The maximum DC current and maximum saturation current are both 0.065, with a maximum DC resistance of 6.4. The minimum quality factor is 30 and the minimum self resonant frequency is 16M. It is available in a 1210 case size with dimensions of 3.6x2.4x2.7mm.
Venkel NL322522-390KT technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 39uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.065A |
| Maximum Saturation Current | 0.065A |
| Max DC Resistance | 6.4Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 16MHz |
| Case Size | 1210 |
| Product Length | 3.6mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel NL322522-390KT to view detailed technical specifications.
No datasheet is available for this part.