The NL322522-470MT is a 47uH ferrite wirewound inductor with a tolerance of 20%. It features a molded protection style and is constructed with a ferrite core material. The inductor has a maximum DC current rating of 0.06A and a maximum saturation current of 0.06A. It also has a maximum DC resistance of 7 ohms and a minimum quality factor of 30. The inductor is available in a 1210 surface mount package and has a minimum operating temperature of -40°C and a maximum operating temperature of 105°C.
Venkel NL322522-470MT technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.06A |
| Maximum Saturation Current | 0.06A |
| Max DC Resistance | 7Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 15MHz |
| Case Size | 1210 |
| Product Length | 3.6mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel NL322522-470MT to view detailed technical specifications.
No datasheet is available for this part.