This is a 470uH wirewound ferrite inductor with a tolerance of 10%. It features a molded protection style and a maximum DC current of 0.025A. The inductor has a maximum DC resistance of 40 ohms and a minimum quality factor of 20. It is designed for surface mount applications and has a case size of 1210. The operating temperature range is from -20 to 100°C.
Venkel NL322522-471KT technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 470uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.025A |
| Maximum Saturation Current | 0.025A |
| Max DC Resistance | 40Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 4MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel NL322522-471KT to view detailed technical specifications.
No datasheet is available for this part.