This is a wirewound ferrite inductor with a nominal inductance of 68uH and a tolerance of 10%. It has a maximum DC current rating of 0.05A and a maximum saturation current of 0.05A. The inductor has a minimum quality factor of 30 and a minimum self-resonant frequency of 12MHz. It is available in a 1210 case size with a product length of 3.6mm, height of 2.4mm, and product depth of 2.7mm. The operating temperature range is -40 to 105°C.
Venkel NL322522-680KT technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.05A |
| Maximum Saturation Current | 0.05A |
| Max DC Resistance | 9Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 12MHz |
| Case Size | 1210 |
| Product Length | 3.6mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel NL322522-680KT to view detailed technical specifications.
No datasheet is available for this part.