This is a surface mount fixed inductor with a wirewound ferrite core and a molded protection style. It has an inductance of 0.56uH with a tolerance of 20% and a minimum self resonant frequency of 180MHz. The inductor is rated for a maximum DC current of 0.45A and a maximum saturation current of 0.45A. It has a minimum quality factor of 30 and a maximum DC resistance of 0.55. The inductor is available in a 1210 case size with a product length of 3.6mm, a height of 2.4mm, and a product depth of 2.7mm. It operates over a temperature range of -40 to 105 degrees Celsius.
Venkel NL322522-R56MT technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.45A |
| Maximum Saturation Current | 0.45A |
| Max DC Resistance | 0.55Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 180MHz |
| Case Size | 1210 |
| Product Length | 3.6mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel NL322522-R56MT to view detailed technical specifications.
No datasheet is available for this part.