Venkel PHCR2512-206BCB technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 0.1 |
| Resistance | 20000000 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Venkel PHCR2512-206BCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.