Venkel PHCR5020-105FKB technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 1 |
| Resistance | 1000000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Venkel PHCR5020-105FKB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.