Venkel RMPI322520CX-391KT technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 390uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.06A |
| Max DC Resistance | 22.1Ohm |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.3mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel RMPI322520CX-391KT to view detailed technical specifications.
No datasheet is available for this part.