The SSPI575720-101NU is a shielded wirewound inductor from Venkel with a core material of ferrite. It has an inductance of 100uH and a tolerance of 30%. The inductor is designed for surface mount applications and has a maximum DC current of 0.35A. The typical temperature rise is 40C, and the maximum operating temperature is 125C. The inductor is also specified to operate at temperatures as low as -40C.
Venkel SSPI575720-101NU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 30% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.35A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.35A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 1.2Ohm |
| Product Length | 6mm |
| Height | 2mm |
| Product Depth | 6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel SSPI575720-101NU to view detailed technical specifications.
No datasheet is available for this part.