This shielded ferrite wirewound inductor has a 15uH inductance with a 30% tolerance, tested at 10KHz. It can handle a maximum DC current of 0.97A and has a typical temperature rise of 40°C. The inductance decreases by 30% at the maximum saturation current. The inductor measures 6mm in length, 2mm in height, and 6mm in depth. It operates within a temperature range of -40°C to 125°C.
Venkel SSPI575720-150NU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 30% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.97A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.97A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.196Ohm |
| Product Length | 6mm |
| Height | 2mm |
| Product Depth | 6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel SSPI575720-150NU to view detailed technical specifications.
No datasheet is available for this part.