This shielded wirewound inductor features a ferrite core and a maximum DC current rating of 0.65A. The inductance is 33uH with a tolerance of 30% and a maximum DC resistance of 0.386 ohms. It has a typical temperature rise of 40 degrees Celsius and a maximum operating temperature range of -40 to 125 degrees Celsius. The inductor measures 6mm in length, 2mm in height, and 6mm in depth.
Venkel SSPI575720-330NU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 30% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.65A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.65A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.386Ohm |
| Product Length | 6mm |
| Height | 2mm |
| Product Depth | 6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel SSPI575720-330NU to view detailed technical specifications.
No datasheet is available for this part.