This shielded wirewound inductor features a ferrite core and a maximum DC current rating of 0.57A. It has a typical temperature rise of 40°C and a maximum saturation current of 0.57A. The inductance decreases by 30% at the maximum saturation current. The inductor measures 6mm in length and 2mm in height, with a product depth of 6mm. It operates over a temperature range of -40°C to 125°C.
Venkel SSPI575720-390NU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 39uH |
| Tolerance | 30% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.57A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.57A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.52Ohm |
| Product Length | 6mm |
| Height | 2mm |
| Product Depth | 6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel SSPI575720-390NU to view detailed technical specifications.
No datasheet is available for this part.