The SSPI575720-3R3NU is a shielded wirewound inductor from Venkel with a core material of ferrite. It has an inductance of 3.3uH and a tolerance of 30%. The inductor is designed for surface mount applications and has a maximum operating temperature of 125°C. It can handle a maximum DC current of 2A and has a typical temperature rise of 40°C. The inductor's maximum DC resistance is 0.048 ohms and it has a product length of 6mm and a height of 2mm.
Venkel SSPI575720-3R3NU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 30% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 2A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 2A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.048Ohm |
| Product Length | 6mm |
| Height | 2mm |
| Product Depth | 6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel SSPI575720-3R3NU to view detailed technical specifications.
No datasheet is available for this part.