The SSPI575720-4R1NU is a shielded wirewound inductor with a ferrite core, offering 4.1uH inductance and a 30% tolerance. It can handle a maximum DC current of 1.8A and has a typical temperature rise of 40°C. The inductor's maximum saturation current is also 1.8A, with a 30% decrease in inductance at this point. It has a maximum DC resistance of 0.057 ohms and measures 6mm in length, 2mm in height, and 6mm in depth. The SSPI575720-4R1NU operates between -40°C and 125°C.
Venkel SSPI575720-4R1NU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 4.1uH |
| Tolerance | 30% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 1.8A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.8A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.057Ohm |
| Product Length | 6mm |
| Height | 2mm |
| Product Depth | 6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel SSPI575720-4R1NU to view detailed technical specifications.
No datasheet is available for this part.