This shielded wirewound inductor features a ferrite core and a maximum DC current of 1.77A. The inductance is 4.7uH with a tolerance of 30% and a maximum DC resistance of 0.072 ohms. The inductor is designed for surface mount applications and has a typical temperature rise of 40°C. It operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 30% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 1.77A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.77A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.072Ohm |
| Product Length | 6mm |
| Height | 2mm |
| Product Depth | 6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |