This shielded ferrite wirewound inductor has a 5.4uH inductance with a 30% tolerance and is designed for surface mount applications. It features a maximum DC current of 1.6A and a maximum saturation current of 1.6A. The inductor's typical temperature rise is 40 degrees Celsius. Operating temperature range is from -40 to 125 degrees Celsius. The inductor measures 6mm in length, 2mm in height, and 6mm in depth.
Venkel SSPI575720-5R4NU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 5.4uH |
| Tolerance | 30% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 1.6A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.6A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.076Ohm |
| Product Length | 6mm |
| Height | 2mm |
| Product Depth | 6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel SSPI575720-5R4NU to view detailed technical specifications.
No datasheet is available for this part.