Venkel SSPI575720-680NU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 30% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.43A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.43A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.84Ohm |
| Product Length | 6mm |
| Height | 2mm |
| Product Depth | 6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel SSPI575720-680NU to view detailed technical specifications.
No datasheet is available for this part.