This is a surface mount fixed inductor with a wirewound technology and shielded protection style. The inductor has a ferrite core material and an inductance of 8.9uH with a tolerance of 30%. It can handle a maximum DC current of 1.25A and has a typical temperature rise of 40 degrees. The inductor's inductance decreases by 30% at its maximum saturation current. It has a maximum DC resistance of 0.116 ohms and measures 6mm in length, 2mm in height, and 6mm in depth. It operates between -40 and 125 degrees Celsius.
Venkel SSPI575720-8R9NU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 8.9uH |
| Tolerance | 30% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 1.25A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.25A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.116Ohm |
| Product Length | 6mm |
| Height | 2mm |
| Product Depth | 6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel SSPI575720-8R9NU to view detailed technical specifications.
No datasheet is available for this part.