The SSPI575730-150NU is a ferrite shielded wirewound inductor from Venkel. It has an inductance of 15uH and a tolerance of 30%. The inductor is designed to operate within a temperature range of -40 to 125C. With a maximum DC current of 1.1A, this inductor is suitable for various applications. Its typical temperature rise is 40 degrees, and it has a maximum saturation current of 1.1A. The inductor measures 6mm in length, 3mm in height, and 6mm in depth.
Venkel SSPI575730-150NU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 30% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 1.1A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.1A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.103Ohm |
| Product Length | 6mm |
| Height | 3mm |
| Product Depth | 6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel SSPI575730-150NU to view detailed technical specifications.
No datasheet is available for this part.