The SSPI575730-270NU is a shielded wirewound inductor from Venkel. It has a type of power inductors with a technology of wirewound. The inductance is 27uH with a tolerance of 30%. The inductance test frequency is 10KHz. The maximum DC current is 0.85A. The typical temperature rise is 40C. The inductor has a maximum saturation current of 0.85A and an inductance decrease percentage of 30% at Isat. The maximum DC resistance is 0.175 ohms. The inductor is available in a surface mount package with dimensions of 6mm in length, 3mm in height, and 6mm in depth. The operating temperature range is from -40C to 125C.
Venkel SSPI575730-270NU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 27uH |
| Tolerance | 30% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.85A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.85A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.175Ohm |
| Product Length | 6mm |
| Height | 3mm |
| Product Depth | 6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel SSPI575730-270NU to view detailed technical specifications.
No datasheet is available for this part.