The SSPI575730-2R6NU is a shielded wirewound inductor from Venkel, designed for power applications. It features a ferrite core material and a tolerance of 30%. The inductor has a maximum DC current rating of 2.6A and a typical temperature rise of 40 degrees. It is suitable for surface mount applications and has a maximum operating temperature range of -40 to 125 degrees Celsius.
Venkel SSPI575730-2R6NU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.6uH |
| Tolerance | 30% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 2.6A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 2.6A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.018Ohm |
| Product Length | 6mm |
| Height | 3mm |
| Product Depth | 6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel SSPI575730-2R6NU to view detailed technical specifications.
No datasheet is available for this part.