The SSPI575730-470NU is a 47uH wirewound shielded ferrite inductor from Venkel. It features a 30% tolerance and can handle a maximum DC current of 0.62A. The inductor has a typical temperature rise of 40 degrees and a maximum saturation current of 0.62A. It is designed for surface mount applications and has a product length of 6mm, a height of 3mm, and a product depth of 6mm. The inductor operates within a temperature range of -40 to 125 degrees Celsius.
Venkel SSPI575730-470NU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 30% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.62A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.62A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.26Ohm |
| Product Length | 6mm |
| Height | 3mm |
| Product Depth | 6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel SSPI575730-470NU to view detailed technical specifications.
No datasheet is available for this part.