The SSPI575730-471NU is a ferrite shielded wirewound inductor from Venkel. It features an inductance of 470uH with a tolerance of 30%. The inductor has a maximum DC current rating of 0.22A and a typical temperature rise of 40°C. It measures 6mm in length, 3mm in height, and 6mm in depth. The inductor operates within a temperature range of -40°C to 125°C.
Venkel SSPI575730-471NU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 470uH |
| Tolerance | 30% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.22A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.22A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 3.56Ohm |
| Product Length | 6mm |
| Height | 3mm |
| Product Depth | 6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel SSPI575730-471NU to view detailed technical specifications.
No datasheet is available for this part.