The SSPI575730-560NU is a 56uH ferrite shielded wirewound inductor from Venkel. It has a 30% tolerance and can handle a maximum DC current of 0.58A. The inductor has a typical temperature rise of 40°C and a maximum saturation current of 0.58A. It also has a maximum DC resistance of 0.305 and a product length of 6mm. The inductor is designed for surface mount applications and has a min operating temperature of -40°C and a max operating temperature of 125°C.
Venkel SSPI575730-560NU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 56uH |
| Tolerance | 30% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.58A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.58A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.305Ohm |
| Product Length | 6mm |
| Height | 3mm |
| Product Depth | 6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel SSPI575730-560NU to view detailed technical specifications.
No datasheet is available for this part.