The SSPI575730-8R2NU is a shielded wirewound inductor with a ferrite core and 8.2uH inductance. It has a tolerance of 30% and is tested at 10KHz. The inductor can handle a maximum DC current of 1.6A and has a typical temperature rise of 40°C. It measures 6mm in length, 3mm in height, and 6mm in depth. Operating temperature range is from -40°C to 125°C.
Venkel SSPI575730-8R2NU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 30% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 1.6A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.6A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.053Ohm |
| Product Length | 6mm |
| Height | 3mm |
| Product Depth | 6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel SSPI575730-8R2NU to view detailed technical specifications.
No datasheet is available for this part.