
The TFCR0402-16W-E-6492DT is a surface mount resistor with a 64.9K ohm resistance value and a 0.5% tolerance. It has a maximum operating temperature of 155 degrees Celsius and is rated for a maximum voltage of 25 volts. The resistor is a 0402 case size, measuring 1mm in length, 0.5mm in depth, and 0.3mm in height. It is a thin film resistor with a pad termination style and a rectangular package shape.
Venkel TFCR0402-16W-E-6492DT technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0402 |
| Package Type | SMD |
| Package/Case | 0402 |
| Product Length (mm) | 1 |
| Product Depth (mm) | 0.5 |
| Product Height (mm) | 0.3 |
| Number of Terminals | 2 |
| Resistance Value | 64.9KOhm |
| Tolerance | 0.5% |
| Technology | Thin Film |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 25V |
| Anti-Sulfurated | No |
| Cage Code | 3EQW4 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel TFCR0402-16W-E-6492DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.