Venkel TFCR0603-16W-K-1022CT-1K technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 0.25 |
| Resistance | 10200 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Venkel TFCR0603-16W-K-1022CT-1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.