Venkel TFI0201Q-9N1HT technical specifications.
| Type | Photolithographic Chip |
| Technology | Single Layer |
| Core Material | Ceramic |
| Inductance | 0.0091uH |
| Tolerance | 3% |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 14 |
| Minimum Self Resonant Frequency | 4500MHz |
| Case Size | 0201 |
| Product Length | 0.65mm |
| Height | 0.28mm |
| Product Depth | 0.35mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel TFI0201Q-9N1HT to view detailed technical specifications.
No datasheet is available for this part.