This 0.0091uH ceramic inductor features a 5% tolerance and a maximum DC current of 0.2A. It has a maximum DC resistance of 0.9 and a minimum quality factor of 14. The inductor's self resonant frequency is a minimum of 4500MHz. It is available in a 0201 surface mount package with dimensions of 0.65mm length, 0.28mm height, and 0.35mm depth. The operating temperature range is from -40 to 85 degrees Celsius.
Venkel TFI0201Q-9N1JT technical specifications.
| Type | Photolithographic Chip |
| Technology | Single Layer |
| Core Material | Ceramic |
| Inductance | 0.0091uH |
| Tolerance | 5% |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 14 |
| Minimum Self Resonant Frequency | 4500MHz |
| Case Size | 0201 |
| Product Length | 0.65mm |
| Height | 0.28mm |
| Product Depth | 0.35mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel TFI0201Q-9N1JT to view detailed technical specifications.
No datasheet is available for this part.