The TFI0201S-1N6CT is a surface mount fixed inductor from Venkel with a core material of ceramic and a technology of single layer. It has a minimum quality factor of 8 and a minimum self resonant frequency of 9000 MHz. The inductor is available in a 0201 case size with dimensions of 0.65mm length, 0.28mm height, and 0.35mm product depth. The operating temperature range is from -40°C to 85°C.
Venkel TFI0201S-1N6CT technical specifications.
| Type | Photolithographic Chip |
| Technology | Single Layer |
| Core Material | Ceramic |
| Inductance | 0.0016uH |
| Tolerance | 0.2nH |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 9000MHz |
| Case Size | 0201 |
| Product Length | 0.65mm |
| Height | 0.28mm |
| Product Depth | 0.35mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel TFI0201S-1N6CT to view detailed technical specifications.
No datasheet is available for this part.