The TFI0201S-2N5BT is a surface mount fixed inductor from Venkel. It features a ceramic core material and a single layer technology. The inductor has a low inductance of 0.0025uH and a tight tolerance of 0.1nH. It can handle a maximum DC current of 0.2A and has a maximum DC resistance of 0.55R. The inductor also has a minimum quality factor of 8 and a minimum self resonant frequency of 9000MHz. It is available in a small 0201 case size and has a height of 0.28 and a product depth of 0.35. The operating temperature range is from -40 to 85 degrees Celsius.
Venkel TFI0201S-2N5BT technical specifications.
| Type | Photolithographic Chip |
| Technology | Single Layer |
| Core Material | Ceramic |
| Inductance | 0.0025uH |
| Tolerance | 0.1nH |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.55Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 9000MHz |
| Case Size | 0201 |
| Product Length | 0.65mm |
| Height | 0.28mm |
| Product Depth | 0.35mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel TFI0201S-2N5BT to view detailed technical specifications.
No datasheet is available for this part.