The TFI0402S-12NHT is a surface mount fixed inductor from Venkel, featuring a ceramic core material and a single layer technology. It has an inductance of 0.012uH with a tolerance of 3% and a maximum DC current of 0.2A. The device has a maximum DC resistance of 1.35R and a minimum quality factor of 13. It operates over a temperature range of -40 to 85 degrees Celsius.
Venkel TFI0402S-12NHT technical specifications.
| Type | Photolithographic Chip |
| Technology | Single Layer |
| Core Material | Ceramic |
| Inductance | 0.012uH |
| Tolerance | 3% |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 1.35Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 4500MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.37mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel TFI0402S-12NHT to view detailed technical specifications.
No datasheet is available for this part.