Venkel TRCR1206-242MT technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 20 |
| Resistance | 2400 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Venkel TRCR1206-242MT to view detailed technical specifications.
No datasheet is available for this part.