Fixed Resistor, Thin Film, 0.1W, 1450ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP
Venkel UPTF0805-10W-P-1451AT technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 0.05 |
| Package Width | 1.25 |
| Package Height | 0.45 |
| Resistance | 1450 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Venkel UPTF0805-10W-P-1451AT to view detailed technical specifications.
No datasheet is available for this part.