Venkel UPTF1206-8W-N-6422UT technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 0.01 |
| Package Width | 1.6 |
| Package Height | 0.57 |
| Resistance | 64200 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Venkel UPTF1206-8W-N-6422UT to view detailed technical specifications.
No datasheet is available for this part.