Venkel UPTF2010-2W-N-1912AT technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 5 |
| Tolerance | 0.05 |
| Package Width | 2.5 |
| Package Height | 0.55 |
| Resistance | 19100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Venkel UPTF2010-2W-N-1912AT to view detailed technical specifications.
No datasheet is available for this part.