
Venture Lighting HIPE250W//GLASSGUARD technical specifications.
| Package/Case | Metal |
| Correlated Color Temperature (CCT) | 4000K |
| Diameter | 90mm |
| Length | 215mm |
| RoHS | Compliant |
Download the complete datasheet for Venture Lighting HIPE250W//GLASSGUARD to view detailed technical specifications.
No datasheet is available for this part.
