150 W T46 Clear Metal Halide Lamp, GES/E40 Tubular Enclosed Fitting, 14000 lm, 15000h
Venture Lighting HIT150W/U/LU/T46/4K technical specifications.
| Package/Case | Metal |
| Correlated Color Temperature (CCT) | 4000K |
| Diameter | 46mm |
| Length | 211mm |
| RoHS | Compliant |
Download the complete datasheet for Venture Lighting HIT150W/U/LU/T46/4K to view detailed technical specifications.
No datasheet is available for this part.