
Venture Lighting HIT250W/U/LU/4K technical specifications.
| Package/Case | Metal |
| Correlated Color Temperature (CCT) | 4000K |
| Diameter | 46mm |
| Length | 225mm |
| RoHS | Compliant |
Download the complete datasheet for Venture Lighting HIT250W/U/LU/4K to view detailed technical specifications.
No datasheet is available for this part.
